Filter Your Search
1 - 3 of 3 results
|
LPO4812-223KLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 640 mΩ | 10 % | YES | 100 kHz | 590 mA | 40 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.2 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
LPO4812-223KLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 640 mΩ | 10 % | YES | 100 kHz | 590 mA | 40 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.2 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
LPO4812-223KLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 640 mΩ | 10 % | YES | 100 kHz | 590 mA | 40 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.2 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |