Filter Your Search
1 - 10 of 71 results
|
LPK380-KOE7500
Siemens
|
Check for Price | Obsolete | PURE GREEN | 40 mA | 1 | NO | RADIAL MOUNT | 63 mcd | 557 nm | TINTED TRANSPARENT | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||||
|
LPK380-L
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 557 nm | CLEAR | Green | 5 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 3.5 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | ||||||||||||||||
|
LPK380-L1M2-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 557 nm | COLORLESS CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | LEAD FREE PACKAGE-2 | ||||||
|
LPK380-L1M2-1
OSRAM GmbH
|
Check for Price | Yes | Obsolete | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 557 nm | COLORLESS CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | LEAD FREE PACKAGE-2 | ||||||
|
LPK380-M
Siemens
|
Check for Price | Obsolete | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 557 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||||
|
LPK380-LE7500
Siemens
|
Check for Price | Obsolete | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 557 nm | CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||||
|
LPK380-M1N2-1
OSRAM GmbH
|
Check for Price | Yes | Obsolete | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 557 nm | COLORLESS CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | LEAD FREE PACKAGE-2 | ||||||
|
LPK376-P2R1-25
OSRAM GmbH
|
Check for Price | Obsolete | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 98.0 mcd | 562 nm | COLORLESS CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | |||||||||
|
LPK380-L
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | PURE GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 14.6 mcd | 557 nm | COLORLESS CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||
|
LPK382-PS
Siemens
|
Check for Price | Obsolete | PURE GREEN | 75 mA | 1 | NO | RADIAL MOUNT | 557 nm | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 |