Filter Your Search
1 - 2 of 2 results
|
LPE6562ER680MG
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 190 mΩ | 20 % | YES | 10 kHz | 1.2 A | 6562 | DC-DC CONVERTER | 3 | NO | PARALLEL CONNECTED | e2 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | TIN COPPER | DUAL IN-LINE | GULL WING | VISHAY INTERTECHNOLOGY INC | CHIP, 6562, ROHS COMPLIANT | compliant | |||||
|
LPE6562ER680MG
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 190 mΩ | 20 % | YES | 10 kHz | 1.2 A | 6562 | DC-DC CONVERTER | 3 | NO | PARALLEL CONNECTED | e2 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | TIN COPPER | DUAL IN-LINE | GULL WING | VISHAY DALE | 6562 | unknown | EAR99 | 8504.50.80.00 |