Filter Your Search
1 - 10 of 58 results
|
LPE6562RY331NU
Vishay Dale
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 340 mΩ | 30 % | YES | 10 kHz | 810 mA | FILTER CHOKE | 1 | NO | PARALLEL CONNECTED | e0 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL IN-LINE | GULL WING | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LPE6562RY681MB
Vishay Dale
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.89 Ω | 20 % | YES | 10 kHz | 380 mA | DC-DC CONVERTER | 5 | NO | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
LPE6562ER102MG
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 2.91 Ω | 20 % | YES | 10 kHz | 310 mA | 6562 | DC-DC CONVERTER | 1 | NO | PARALLEL CONNECTED | e2 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL IN-LINE | GULL WING | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | 6562 | ||||
|
LPE6562RY152NU
Vishay Intertechnologies
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 720 mΩ | 30 % | YES | 10 kHz | 550 mA | FILTER CHOKE | 1 | NO | PARALLEL CONNECTED | e0 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL IN-LINE | GULL WING | VISHAY INTERTECHNOLOGY INC | compliant | CHIP, 6562 | ||||||||
|
LPE6562RY680MG
Vishay Dale
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 190 mΩ | 20 % | YES | 10 kHz | 1.2 A | DC-DC CONVERTER | 3 | NO | PARALLEL CONNECTED | e0 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL IN-LINE | GULL WING | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LPE6562EB331MG
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 840 mΩ | 20 % | YES | 10 kHz | 570 mA | 6562 | DC-DC CONVERTER | 1 | NO | PARALLEL CONNECTED | e2 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL IN-LINE | GULL WING | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | 6562 | ||||
|
LPE6562ER680MG
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 190 mΩ | 20 % | YES | 10 kHz | 1.2 A | 6562 | DC-DC CONVERTER | 3 | NO | PARALLEL CONNECTED | e2 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | TIN COPPER | DUAL IN-LINE | GULL WING | VISHAY INTERTECHNOLOGY INC | compliant | CHIP, 6562, ROHS COMPLIANT | |||||||
|
LPE6562ER333NA
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 mH | 10.6 Ω | 30 % | YES | 10 kHz | 140 mA | FILTER CHOKE | 1 | NO | ALSO CONFIGURABLE AS TRANSFORMER | e2 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL IN-LINE | GULL WING | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | ||||||
|
LPE6562RY220MG
Vishay Intertechnologies
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 50 mΩ | 20 % | YES | 10 kHz | 2.26 A | DC-DC CONVERTER | 4 | NO | PARALLEL CONNECTED | e0 | 125 °C | -55 °C | 10 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL IN-LINE | GULL WING | VISHAY INTERTECHNOLOGY INC | compliant | CHIP, 6562 | Vishay | |||||||
|
LPE6562150UH20%B
Vishay Dale
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 450 mΩ | 20 % | YES | 10 kHz | 780 mA | FERRITE | DC-DC CONVERTER | 1 | NO | e3 | 80 °C | -20 °C | 10 | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | GULL WING | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 |