Filter Your Search
1 - 3 of 3 results
|
LPD5010-154MED
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 150 µH | 11.7 Ω | 20 % | YES | 100 kHz | 160 mA | 9.9 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum - with Glass Frit | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPD5010-154MEB
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 150 µH | 11.7 Ω | 20 % | YES | 100 kHz | 160 mA | 9.9 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | 125 °C | -40 °C | Rectangular | 4 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPD5010-154MEC
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 150 µH | 11.7 Ω | 20 % | YES | 100 kHz | 160 mA | 9.9 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum - with Glass Frit | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 |