Filter Your Search
1 - 10 of 269 results
|
LPD5010-681MRC
Coilcraft Inc
|
$2.6807 | Yes | Active | 2 | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 70 mΩ | DATA LINE FILTER | 880 OHM Ω | |||||||||||||||||||||||||||||
|
LPD5010-102MPC
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 100 mΩ | 20 % | YES | 100 kHz | 2.12 A | 150 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e0 | 85 °C | -40 °C | Chip | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | ||||||
|
LPD5010-103MTB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 780 mΩ | 20 % | YES | 100 kHz | 710 mA | 46 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e1 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | ||||||
|
LPD5010-333MPB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 2.5 Ω | 20 % | YES | 100 kHz | 420 mA | 23 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e0 | 85 °C | -40 °C | Chip | 4 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | ||||||
|
LPD5010-562MEC
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 5.6 µH | 450 mΩ | 20 % | YES | 100 kHz | 990 mA | 60 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e4 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | ||||||
|
LPD5010-332MSD
Coilcraft Inc
|
Check for Price | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 270 mΩ | 20 % | YES | 100 kHz | 1.34 A | 83 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e0 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | ||||||
|
LPD5010-683MSC
Coilcraft Inc
|
Check for Price | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 68 µH | 5.1 Ω | 20 % | YES | 100 kHz | 260 mA | 14.9 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e0 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | ||||||
|
LPD5010-682MSB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 530 mΩ | 20 % | YES | 100 kHz | 850 mA | 55 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e0 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | ||||||
|
LPD5010-102MPB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 100 mΩ | 20 % | YES | 100 kHz | 2.12 A | 150 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e0 | 85 °C | -40 °C | Chip | 4 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 | ||||||
|
LPD5010-472MED
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 400 mΩ | 20 % | YES | 100 kHz | 1.06 A | 68 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum - with Glass Frit | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1919 |