Filter Your Search
1 - 2 of 2 results
|
LPD48SP
Pico Electronics Inc
|
Check for Price | No | No | Active | 300 V | 48 V | 380 V | 200 V | 45.6 V | 50.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDFM-P7 | e0 | Not Qualified | 85 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | ||
|
LPD48S
Pico Electronics Inc
|
Check for Price | No | No | Active | 300 V | 48 V | 380 V | 200 V | 47.76 V | 48.24 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | OTHER | 75 W | R-XDFM-P7 | e0 | Not Qualified | 85 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 |