Filter Your Search
1 - 2 of 2 results
|
LPC824M201JHI33Y
NXP Semiconductors
|
$1.3464 | Yes | Active | 32 | 30 MHz | 32768 | 8192 | 25 MHz | 29 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | SEATED HGT-NOM | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N33 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 33 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 850 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN | 5 X 5 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-220, HVQFN-33 | 32 | SOT617-3 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
LPC824M201JHI33Y,518
NXP Semiconductors
|
Check for Price | Active | 32 | 30 MHz | 25 MHz | 29 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | SEATED HGT-NOM | NO | YES | YES | YES | FLASH | 3.6 V | 1.8 V | S-PQCC-N33 | 33 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 850 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-220, HVQFN-33 | unknown | 8542.31.00.01 |