Filter Your Search
1 - 2 of 2 results
|
LPC3220FET296/01,5
NXP Semiconductors
|
$11.7533 | Yes | Not Recommended | 32 | 266 MHz | 131072 | ARM9 | 20 MHz | 87 | YES | 1.35 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.39 V | 1.31 V | INDUSTRIAL | S-PBGA-B296 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 296 | PLASTIC/EPOXY | TFBGA | BGA296,18X18,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 15 X 15 MM, 0.70 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296 | 296 | SOT1048-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
LPC3220FET296/01
NXP Semiconductors
|
Check for Price | Active | 32 | 266 MHz | 32 | 24 | 20 MHz | 87 | YES | 1.35 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATED AT 0.9V AT 14 MHZ | NO | YES | YES | YES | FLASH | 1.39 V | 1.31 V | INDUSTRIAL | S-PBGA-B296 | 85 °C | -40 °C | 296 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 15 X 15 MM, 0.80 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296 | 296 | SOT1048-1 | unknown | 3A991.A.2 | 8542.31.00.01 |