Filter Your Search
1 - 1 of 1 results
|
LPC2930FBD208,551
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 125 MHz | 57344 | ARM9 | 32 | 24 | 100 MHz | 152 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | 2326981 | NXP SEMICONDUCTORS | QFP | LQFP-208 | 208 | SOT459-1 | compliant | 3A991.A.2 | 8542.31.00.01 | 11.6 | 2363.7 | 27418.92 | NXP | 2024-11-04 11:13:01 | 2562 | 11.6 | 29719.2 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2023-06-14 | 91 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object] | [object Object],[object Object],[object ... more |