Filter Your Search
1 - 9 of 9 results
|
LPC2212FBD144/01,5
NXP Semiconductors
|
$14.3859 | Yes | End Of Life | 32 | 60 MHz | 131072 | 16384 | ARM7 | 32 | 24 | 50 MHz | 112 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 | 144 | SOT486-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
LPC2212FBD144/01,551
NXP Semiconductors
|
Check for Price | End Of Life | 32 | 60 MHz | 32 | 24 | 32 MHz | 112 | YES | 1.8 V | MICROCONTROLLER, RISC | NO | YES | YES | 1.95 V | 1.65 V | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
LPC2212FBD144/00
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 60 MHz | 131072 | 16384 | ARM7 | 32 | 24 | 50 MHz | 112 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
LPC2212FBD144,551
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 60 MHz | 131072 | 16384 | ARM7 | 32 | 24 | 50 MHz | 112 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3/e4 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN/SILVER | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 | 144 | SOT486-1 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
LPC2212FBD144
Philips Semiconductors
|
Check for Price | Yes | Transferred | 16 | 60 MHz | 131072 | 16384 | ARM7 | YES | FLASH | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
LPC2212FBD144/00,5
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 60 MHz | 131072 | 16384 | ARM7 | 32 | 24 | 112 | YES | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | NO | YES | FLASH | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LFQFP, QFP144,.87SQ,20 | unknown | ||||||||||||||||||||
|
LPC2212FBD144
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 32 | 60 MHz | 131072 | 16384 | ARM7 | 32 | 24 | 50 MHz | 112 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
LPC2212FBD144/00
Philips Semiconductors
|
Check for Price | Transferred | PHILIPS SEMICONDUCTORS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LPC2212FBD144/01
NXP Semiconductors
|
Check for Price | Yes | Yes | End Of Life | 32 | 60 MHz | 131072 | 16384 | ARM7 | 32 | 24 | 50 MHz | 112 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 |