Parametric results for: lpc2124fbd64/01,15 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lpc2124fbd640115
Select parts from the table below to compare.
Compare
Compare
LPC2124FBD64/01,15
NXP Semiconductors
$16.3920 Yes Not Recommended 32 60 MHz 262144 16384 ARM7 50 MHz 46 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO NO YES 8 YES FLASH 1.95 V 1.8 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 260 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm 1076233 NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 64 SOT314-2 compliant 3A991.A.2 8542.31.00.01 11.6 417.7 4845.32 NXP LPC2124FBD64/01,15, 16/32bit ARM7TDM... more NXP 2023-03-07 16:10:32 11.6 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more