Filter Your Search
1 - 3 of 3 results
|
LPC1837JET100E
NXP Semiconductors
|
$12.9472 | Yes | Active | 32 | 180 MHz | 1048576 | 139264 | CORTEX-M3 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | FBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | 100 | SOT926-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
LPC1837JET100,551
NXP Semiconductors
|
Check for Price | Active | 32 | 180 MHz | 1048576 | 8 | 14 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | NO | FLASH | 3.6 V | 3 V | S-PBGA-B100 | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | TFBGA-100 | ||||||||||||||||||||
|
LPC1837JET100
NXP Semiconductors
|
Check for Price | Active | 32 | 180 MHz | 1048576 | 139264 | 8 | 14 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | TFBGA-100 |