Parametric results for: lpc1765fet100 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lpc1765fet100
Select parts from the table below to compare.
Compare
Compare
LPC1765FET100,551
NXP Semiconductors
$7.3375 Yes Active 32 100 MHz 262144 65536 CORTEX-M3 25 MHz 70 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B100 Not Qualified e1 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm NXP SEMICONDUCTORS BGA TFBGA-100 100 SOT926-1 compliant 3A991.A.2 8542.31.00.01 NXP
LPC1765FET100
NXP Semiconductors
Check for Price Yes Active 32 100 MHz 262144 65536 CORTEX-M3 25 MHz 70 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B100 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm NXP SEMICONDUCTORS BGA TFBGA, 100 SOT-926-1 compliant 3A991.A.2 8542.31.00.01 NXP