Filter Your Search
1 - 5 of 5 results
|
LPC1313FHN33/01
NXP Semiconductors
|
$1.9944 | Active | 32 | 72 MHz | 25 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N33 | 85 °C | -40 °C | 33 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 33 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||
|
LPC1313FHN33,551
NXP Semiconductors
|
$2.7125 | Yes | Active | 32 | 72 MHz | 32768 | 8192 | ARM7 | 25 MHz | 28 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N33 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 33 | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN | HVQFN-33 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT865-3 | ||
|
LPC1313FHN33/01,55
NXP Semiconductors
|
$3.0334 | Yes | Active | 32 | 72 MHz | 32768 | 8192 | CORTEX-M3 | 25 MHz | 28 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N33 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 33 | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN | HVQFN-33 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT865-3 | ||
|
LPC1313FHN33
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 72 MHz | 25 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N33 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 33 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 33 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
LPC1313FHN33/01,51
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 72 MHz | 32768 | 8192 | CORTEX-M3 | 25 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N33 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 33 | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC32,.27SQ,25 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT865-3 |