Filter Your Search
1 - 2 of 2 results
|
LPC1227FBD64/301,1
NXP Semiconductors
|
$5.8502 | Yes | Active | 32 | 45 MHz | 131072 | 8192 | CORTEX-M0 | 25 MHz | 55 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | 1 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 | 64 | SOT314-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
LPC1227FBD64/301,151
NXP Semiconductors
|
Check for Price | Active | 32 | 45 MHz | 25 MHz | 55 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | NO | 3.6 V | 3 V | 64 | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 |