Parametric results for: lpc11u24fet48 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lpc11u24fet48
Select parts from the table below to compare.
Compare
Compare
LPC11U24FET48
NXP Semiconductors
Check for Price Active 32 50 MHz 25 MHz 40 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES NO 3.6 V 1.8 V 48 TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 4.5 mm 4.5 mm NXP SEMICONDUCTORS TFBGA, unknown 3A991.A.2 8542.31.00.01
LPC11U24FET48/301
NXP Semiconductors
Check for Price Yes Active 32 50 MHz 32768 6144 CORTEX-M0 25 MHz 40 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B48 Not Qualified e1 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TFBGA BGA48,8X8,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1.1 mm 4.5 mm 4.5 mm NXP SEMICONDUCTORS 4.50 X 4.50 MM, 0.70 MM HEIGHT, PLASTIC, TFBGA-48 compliant 3A991.A.2 8542.31.00.01 BGA 48 NXP