Filter Your Search
1 - 1 of 1 results
|
LPC11A13FHI33/201
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 50 MHz | 24576 | 6144 | CORTEX-M0 | 25 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | SEATED HGT-NOM | YES | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 33 | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 850 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC32,.27SQ,25 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 |