Parametric results for: lpc1113fhn33/302,5 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lpc1113fhn333025
Select parts from the table below to compare.
Compare
Compare
LPC1113FHN33/302,5
NXP Semiconductors
$2.9457 Yes Active 32 50 MHz 24576 8192 CORTEX-M0 25 MHz 28 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PQCC-N33 Not Qualified e4 3 85 °C -40 °C 260 30 33 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS QFN 32 SOT865-3 compliant 3A991.A.2 8542.31.00.01 NXP
LPC1113FHN33/302,551
NXP Semiconductors
Check for Price Active 32 50 MHz 24576 8192 CORTEX-M0 25 MHz 28 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 8 8 NO FLASH 100 mA 3.6 V 3.3 V S-PQCC-N33 85 °C -40 °C 33 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 1 mm 7 mm 7 mm NXP SEMICONDUCTORS unknown 8542.31.00.01 ,
LPC1113FHN33/302:5
NXP Semiconductors
Check for Price Yes Active 32 50 MHz 25 MHz 28 YES 3.3 V MICROCONTROLLER, RISC NO YES NO 3.6 V 1.8 V e4 3 260 30 32 HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS QFN 32 SOT865-3 unknown 3A991.A.2 8542.31.00.01 NXP HVQCCN,