Parametric results for: lpc1113 under Microcontrollers

Filter Your Search

1 - 10 of 38 results

|
-
-
Manufacturer Part Number: lpc1113
Select parts from the table below to compare.
Compare
Compare
LPC1113FHN33/202,5
NXP Semiconductors
$0.6980 Yes Active 32 50 MHz 24576 4096 CORTEX-M0 25 MHz 28 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PQCC-N33 Not Qualified 3 85 °C -40 °C 260 33 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS QFN 32 SOT865-3 compliant 3A991.A.2 8542.31.00.01 NXP
LPC1113FHN33/201
NXP Semiconductors
$1.4921 Active 32 50 MHz 25 MHz 28 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES NO FLASH 3.6 V 1.8 V INDUSTRIAL S-PQCC-N33 Not Qualified 85 °C -40 °C 33 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 1 mm 7 mm 7 mm NXP SEMICONDUCTORS QFN 33 unknown 3A991.A.2 8542.31.00.01 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33
LPC1113FHN33/301
NXP Semiconductors
$1.7752 Active 32 50 MHz 25 MHz 28 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES NO FLASH 3.6 V 1.8 V INDUSTRIAL S-PQCC-N33 Not Qualified 85 °C -40 °C 33 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 1 mm 7 mm 7 mm NXP SEMICONDUCTORS QFN 33 unknown 3A991.A.2 8542.31.00.01 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33
LPC1113FBD48/301
NXP Semiconductors
$1.8449 Yes Active 32 50 MHz 25 MHz 42 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES NO FLASH 3.6 V 1.8 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS QFP 48 compliant 3A991.A.2 8542.31.00.01 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT313-2, MS-026, LQFP-48
LPC1113FHN33/203,5
NXP Semiconductors
$2.0440 Yes Active 32 50 MHz 24576 4096 CORTEX-M0 25 MHz 28 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PQCC-N33 Not Qualified 3 85 °C -40 °C 260 33 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS QFN 32 SOT865-3 compliant 3A991.A.2 8542.31.00.01 NXP
LPC1113FHN33/302K
NXP Semiconductors
$2.0950 Yes Active 32 50 MHz 24576 8192 CORTEX-M0 25 MHz 28 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PQCC-N33 Not Qualified 3 85 °C -40 °C 260 33 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS QFN 32 SOT865-3 compliant 3A991.A.2 8542.31.00.01 NXP HVQCCN, LCC32,.27SQ,25
LPC1113JHN33/203E
NXP Semiconductors
$2.1040 Yes Active 32 50 MHz 24576 4096 CORTEX-M0 25 MHz 28 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PQCC-N33 Not Qualified 3 105 °C -40 °C 260 33 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS QFN 32 SOT865-3 compliant 3A991.A.2 8542.31.00.01
LPC1113FBD48/302,1
NXP Semiconductors
$2.1365 Yes Active 32 50 MHz 24576 8192 CORTEX-M0 25 MHz 42 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS QFP 48 SOT313-2 compliant 3A991.A.2 8542.31.00.01 NXP
LPC1113FHN33/301,5
NXP Semiconductors
$2.1487 Yes Active 32 50 MHz 24576 8192 CORTEX-M0 25 MHz 28 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PQCC-N33 Not Qualified 3 85 °C -40 °C 260 33 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS QFN 32 SOT865-3 compliant 3A991.A.2 8542.31.00.01 NXP HVQCCN, LCC32,.27SQ,25
LPC1113FHN33/303,5
NXP Semiconductors
$2.1638 Yes Active 32 50 MHz 24576 8192 CORTEX-M0 25 MHz 28 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PQCC-N33 Not Qualified 3 85 °C -40 °C 260 33 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS QFN 32 SOT865-3 compliant 3A991.A.2 8542.31.00.01 NXP HVQCCN, LCC32,.27SQ,25