Parametric results for: lpc1112fhi33/202,5 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lpc1112fhi332025
Select parts from the table below to compare.
Compare
Compare
LPC1112FHI33/202,5
NXP Semiconductors
$2.0190 Yes Active 32 50 MHz 16384 2048 CORTEX-M0 25 MHz 28 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PQCC-N33 Not Qualified 3 85 °C -40 °C 260 33 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS QFN 32 SOT617-3 compliant 3A991.A.2 8542.31.00.01 NXP