Parametric results for: lpc1104 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lpc1104
Select parts from the table below to compare.
Compare
Select Parts Part Number
LPC1104UK
NXP Semiconductors
LPC1104UK,118
NXP Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DMA Channels Has ADC PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Manufacturer Package Code
Samacsys Manufacturer
End Of Life 32 50 MHz 25 MHz 11 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES NO 3.6 V 1.8 V 16 VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 2.17 mm 2.32 mm NXP SEMICONDUCTORS VFBGA, unknown 3A991.A.2 8542.31.00.01
Yes End Of Life 32 50 MHz 32768 8192 CORTEX-M0 25 MHz 11 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES NO FLASH 3.6 V 1.8 V INDUSTRIAL R-PBGA-B16 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY FBGA BGA16,4X4,20 RECTANGULAR GRID ARRAY, FINE PITCH BALL 500 µm BOTTOM 2.17 mm 2.32 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 CSP 16 OL-LPC1102UK NXP
Compare
LPC1104UK
NXP Semiconductors
Check for Price End Of Life 32 50 MHz 25 MHz 11 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES NO 3.6 V 1.8 V 16 VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 2.17 mm 2.32 mm NXP SEMICONDUCTORS VFBGA, unknown 3A991.A.2 8542.31.00.01
LPC1104UK,118
NXP Semiconductors
Check for Price Yes End Of Life 32 50 MHz 32768 8192 CORTEX-M0 25 MHz 11 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES NO FLASH 3.6 V 1.8 V INDUSTRIAL R-PBGA-B16 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY FBGA BGA16,4X4,20 RECTANGULAR GRID ARRAY, FINE PITCH BALL 500 µm BOTTOM 2.17 mm 2.32 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 CSP 16 OL-LPC1102UK NXP