Parametric results for: lpc1101lvukz under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lpc1101lvukz
Select parts from the table below to compare.
Compare
Compare
LPC1101LVUKZ
NXP Semiconductors
Check for Price Yes End Of Life 32 50 MHz 32768 2048 CORTEX-M0 25 MHz 21 YES 1.8 V MICROCONTROLLER, RISC CMOS NO NO YES 8 NO FLASH 1.95 V 1.8 V INDUSTRIAL R-PBGA-B25 Not Qualified 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 25 PLASTIC/EPOXY VFBGA BGA25,5X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 615 µm 2.17 mm 2.32 mm NXP SEMICONDUCTORS CSP 2.17 X 2.32 MM, 0.56 MM HEIGHT, WLCSP-25 WLCSP25_217x232 compliant EAR99 8542.31.00.01