Filter Your Search
1 - 2 of 2 results
|
LP62S4096EU-55LLT
AMIC Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 2 V | 30 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B36 | Not Qualified | e0 | 85 °C | -25 °C | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | AMIC TECHNOLOGY CORP | TFBGA, BGA36,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
LP62S4096EU-55LLTF
AMIC Technology
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 2 V | 30 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B36 | Not Qualified | 85 °C | -25 °C | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | AMIC TECHNOLOGY CORP | TFBGA, BGA36,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 |