Filter Your Search
1 - 10 of 32 results
|
LP62S16128BU-70LLMF
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 2 V | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | AMIC TECHNOLOGY CORP | TFBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
LP62S16128BU-55LLI
AMIC Technology
|
Check for Price | No | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 2 V | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | AMIC TECHNOLOGY CORP | TFBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
LP62S16128BW-70LLT
AMIC Technology
|
Check for Price | Active | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||
|
LP62S16128BW-55LLTF
AMIC Technology
|
Check for Price | Active | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||
|
LP62S16128BU-55LLMF
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 2 V | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | AMIC TECHNOLOGY CORP | TFBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
LP62S16128BV-55LLMF
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 µA | 2 V | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP44,.46,32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
LP62S16128CU-55LLTF
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 2 V | 40 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B48 | Not Qualified | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | AMIC TECHNOLOGY CORP | TFBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
LP62S16128BV-70LLTF
AMIC Technology
|
Check for Price | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 µA | 2 V | 35 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PDSO-G44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP44,.46,32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
LP62S16128BU-55LLTF
AMIC Technology
|
Check for Price | Active | STANDARD SRAM | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||
|
LP62S16128BV-70LLMF
AMIC Technology
|
Check for Price | Yes | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 2 V | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | AMIC TECHNOLOGY CORP | TSOP2, TSOP44,.46,32 | unknown | 3A991.B.2.A | 8542.32.00.41 |