Filter Your Search
1 - 3 of 3 results
|
LP5900TL-2.6/NOPB
Texas Instruments
|
$0.3296 | Yes | Yes | Active | 5.5 V | 2.5 V | 2.6 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 0.0039 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | SOLCC6,.1,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.065 mm | 1.09 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 1.057 X 1.083 MM, 0.600 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
LP5900TL-2.6/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 2.5 V | 2.6 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6 V | 1 | 2.652 V | 2.548 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | VFBGA | SOLCC6,.1,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.065 mm | 1.09 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | 1.057 X 1.083 MM, 0.600 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
LP5900TL-2.6/NOPBDD
Texas Instruments
|
Check for Price | Obsolete | 5.5 V | 3.6 V | 2.6 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 1 | 2.652 V | 2.548 V | 2 % | R-PBGA-B4 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.0525 mm | 1.0775 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |