Filter Your Search
1 - 10 of 157 results
|
LP5900TL-2.7/NOPB
Texas Instruments
|
$0.2904 | Yes | Yes | Active | 5.5 V | 2.5 V | 2.7 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 0.00405 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.065 mm | 1.09 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 1.057 X 1.083 MM, 0.600 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||
|
LP5900TL-2.75/NOPB
Texas Instruments
|
$0.3296 | Yes | Yes | Active | 5.5 V | 2.5 V | 2.75 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 0.004125 % | 1 | 2.805 V | 2.695 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.065 mm | 1.09 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 1.057 X 1.083 MM, 0.600 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||
|
LP5900TL-2.0/NOPB
Texas Instruments
|
$0.3296 | Yes | Yes | Active | 5.5 V | 2.5 V | 2 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.003 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.065 mm | 1.09 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA4,2X2,20 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||
|
LP5900TL-4.5/NOPB
Texas Instruments
|
$0.3296 | Yes | Yes | Active | 5.5 V | 2.5 V | 4.5 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 0.00675 % | 1 | 4.59 V | 4.41 V | CMOS | 3 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.065 mm | 1.09 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 1.057 X 1.083 MM, 0.600 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||
|
LP5900TL-2.85/NOPB
Texas Instruments
|
$0.3296 | Yes | Yes | Active | 5.5 V | 2.5 V | 2.85 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 0.004275 % | 1 | 2.907 V | 2.793 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.065 mm | 1.09 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 1.057 X 1.083 MM, 0.600 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||
|
LP5900TL-3.3/NOPB
Texas Instruments
|
$0.3296 | Yes | Yes | Active | 5.5 V | 2.5 V | 3.3 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 0.00495 % | 0.004917 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.065 mm | 1.09 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA4,2X2,20 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
LP5900TL-1.9/NOPB
Texas Instruments
|
$0.3296 | Yes | Yes | Active | 5.5 V | 2.5 V | 1.9 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00285 % | 1 | 1.938 V | 1.862 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.065 mm | 1.09 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 1.057 X 1.083 MM, 0.600 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||
|
LP5900TL-2.65/NOPB
Texas Instruments
|
$0.3296 | Yes | Yes | Active | 5.5 V | 2.5 V | 2.65 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 0.00245 % | 0.004 % | 1 | 2.703 V | 2.597 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.065 mm | 1.09 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 1.057 X 1.083 MM, 0.600 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
LP5900TL-2.2/NOPB
Texas Instruments
|
$0.3296 | Yes | Yes | Active | 5.5 V | 2.5 V | 2.2 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0033 % | 1 | 2.244 V | 2.156 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.065 mm | 1.09 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 1.057 X 1.083 MM, 0.600 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||
|
LP5900TL-3.0/NOPB
Texas Instruments
|
$0.3296 | Yes | Yes | Active | 5.5 V | 2.5 V | 3 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 0.0045 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.065 mm | 1.09 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 1.057 X 1.083 MM, 0.600 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |