Filter Your Search
1 - 3 of 3 results
|
LP5900SDX-1.8/NOPBDD
Texas Instruments
|
Check for Price | Obsolete | 5.5 V | 2.5 V | 1.8 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 2.2 mm | 2.5 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
LP5900SDX-1.8/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.5 V | 1.8 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0027 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2.2 mm | 2.5 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, SOLCC6,.1,25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOIC | 6 | Texas Instruments | ||
|
LP5900SDX-1.8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 2.5 V | 1.8 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6 V | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2.2 mm | 2.5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | VSON, SOLCC6,.1,25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |