Parametric results for: lp3995itl30 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lp3995itl30
Select parts from the table below to compare.
Compare
Compare
LP3995ITL-3.0
Texas Instruments
Check for Price No Obsolete 6 V 2.5 V 3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 3.09 V 2.91 V CMOS 3 % R-PBGA-B5 e0 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VFBGA BGA5,3X3,17/10 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 1.006 mm 1.438 mm 675 µm TEXAS INSTRUMENTS INC BGA VFBGA, 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
LP3995ITL-3.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 6 V 2.5 V 3 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 6.5 V 0.006 % 1 3.09 V 2.91 V CMOS 3 % R-PBGA-B5 e1 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VFBGA BGA5,3X3,17/10 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.006 mm 1.438 mm 675 µm NATIONAL SEMICONDUCTOR CORP LEAD FREE, MICRO, SMD-5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
LP3995ITL-3.0
National Semiconductor Corporation
Check for Price No Transferred 6 V 2.5 V 3 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 6.5 V 0.006 % 1 3.09 V 2.91 V CMOS 3 % R-PBGA-B5 e0 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VFBGA BGA5,3X3,17/10 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES TIN LEAD BALL 500 µm BOTTOM 1.006 mm 1.438 mm 675 µm NATIONAL SEMICONDUCTOR CORP MICRO, SMD-5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
LP3995ITL-3.0/NOPB
Texas Instruments
Check for Price Yes Yes Active 6 V 2.5 V 3 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 6.5 V 0.006 % 0.00894 % 1 3.09 V 2.91 V CMOS 3 % R-PBGA-B5 e1 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VFBGA BGA5,3X3,17/10 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.006 mm 1.438 mm 675 µm TEXAS INSTRUMENTS INC BGA GREEN, MICRO, SMD-5 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop