Parametric results for: lp3995itl285nopb under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lp3995itl285nopb
Select parts from the table below to compare.
Compare
Compare
LP3995ITL-2.85/NOPB
Texas Instruments
Check for Price No Yes Obsolete 6 V 2.5 V 2.85 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 6.5 V 0.00612 % 0.0085 % 1 2.936 V 2.765 V CMOS 3 % R-PBGA-B5 e1 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VFBGA BGA5,3X3,17/10 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.006 mm 1.438 mm 675 µm TEXAS INSTRUMENTS INC BGA GREEN, MICRO, SMD-5 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
LP3995ITL-2.85/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 6 V 2.5 V 2.85 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 6.5 V 0.00612 % 0.0085 % 1 2.936 V 2.765 V CMOS 3 % R-PBGA-B5 e1 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VFBGA BGA5,3X3,17/10 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.006 mm 1.438 mm 675 µm NATIONAL SEMICONDUCTOR CORP LEAD FREE, MICRO, SMD-5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop