Parametric results for: lp3990tlx08 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lp3990tlx08
Select parts from the table below to compare.
Compare
Compare
LP3990TLX-0.8/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 6 V 2 V 800 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 6.5 V 0.00336 % 0.00596 % 1 820 mV 780 mV CMOS 2.5 % R-PBGA-B4 e1 Not Qualified 1 125 °C -40 °C 260 40 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.014 mm 1.294 mm 675 µm NATIONAL SEMICONDUCTOR CORP VFBGA, BGA4,2X2,20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
LP3990TLX-0.8
National Semiconductor Corporation
Check for Price No Transferred 6 V 2 V 800 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 6.5 V 0.00336 % 0.00596 % 1 820 mV 780 mV CMOS 2.5 % R-PBGA-B4 e0 Not Qualified 1 125 °C -40 °C 260 40 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Lead (Sn63Pb37) BALL 500 µm BOTTOM 1.014 mm 1.294 mm 675 µm NATIONAL SEMICONDUCTOR CORP 1 X 1.30 MM, MICRO, SMD-4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
LP3990TLX-0.8/NOPB
Texas Instruments
Check for Price Yes Yes Active 6 V 2 V 800 mV 120 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6.5 V 0.00336 % 0.00596 % 1 820 mV 780 mV CMOS 2.5 % R-PBGA-B4 e1 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.014 mm 1.294 mm 675 µm TEXAS INSTRUMENTS INC VFBGA, BGA4,2X2,20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop BGA 4 Texas Instruments
LP3990TLX-0.8
Texas Instruments
Check for Price No No Obsolete 6 V 2 V 800 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 820 mV 780 mV 2.5 % R-PBGA-B4 e0 Not Qualified 1 125 °C -40 °C 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 1.014 mm 1.294 mm 675 µm TEXAS INSTRUMENTS INC VFBGA, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop BGA 4