Filter Your Search
1 - 2 of 2 results
|
LP3972SQ-A514/NOPB
Texas Instruments
|
$4.5260 | Yes | Yes | Not Recommended | 5.5 V | 2.7 V | 725 mV | 3.3 V | 1.6 A | 3.6 V | 2.7 V | 5.5 V | 3 | YES | YES | 2 MHz | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | AUTOMOTIVE | S-XQCC-N40 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-40 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LP3972SQ-A514/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | CMOS | INDUSTRIAL | S-PQCC-N40 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | QCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant |