Filter Your Search
1 - 6 of 6 results
|
LP3965EMPX-2.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7 V | 3.05 V | 2.5 V | 380 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 7.5 V | 1 | 2.575 V | 2.425 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.5 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOT-223-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LP3965EMPX-2.5
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 V | 3.05 V | 2.5 V | 380 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 7.5 V | 1 | 2.575 V | 2.425 V | BICMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.5 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOP, SOT-223-4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 5 | |||
|
LP3965EMPX2.5EP
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 V | 2.5 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.5 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 5 | |||||||||||
|
LP3965EMPX-2.5/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 7 V | 3.05 V | 2.5 V | 380 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 7.5 V | 1 | 2.575 V | 2.425 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.5 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOP, SOT-223-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 5 | ||
|
LP3965EMPX-2.5
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 V | 3.05 V | 2.5 V | 380 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 7.5 V | 1 | 2.575 V | 2.425 V | BICMOS | 3 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.5 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOT-223, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LP3965EMPX2.5EP
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 V | 2.5 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 2.575 V | 2.425 V | CMOS | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.5 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |