Parametric results for: lp3964emp25nopb under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lp3964emp25nopb
Select parts from the table below to compare.
Compare
Compare
LP3964EMP-2.5/NOPB
Texas Instruments
Check for Price Yes Yes Active 7 V 2.85 V 2.5 V 240 mV 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 7.5 V 1 2.575 V 2.425 V CMOS 3 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.5 mm DUAL 3.56 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, SOT-223, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP3964EMP-2.5/NOPB
Rochester Electronics LLC
Check for Price No Yes Active 7 V 2.85 V 2.5 V 800 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 2.575 V 2.425 V CMOS R-PDSO-G5 e3 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.5 mm DUAL 3.56 mm 6.5 mm 1.8 mm ROCHESTER ELECTRONICS LLC SOT-223 SOT-223, 5 PIN 5 unknown Fixed,Positive,Single Output,Ldo
LP3964EMP-2.5/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 7 V 2.85 V 2.5 V 240 mV 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 7.5 V 1 2.575 V 2.425 V CMOS 3 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.5 mm DUAL 3.56 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP SOT-223, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo