Parametric results for: lp3962empx18nopb under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lp3962empx18nopb
Select parts from the table below to compare.
Compare
Compare
LP3962EMPX-1.8/NOPB
Texas Instruments
Check for Price No Yes Obsolete 7 V 2.5 V 1.8 V 380 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 7.5 V 1 1.854 V 1.746 V BICMOS 3 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.5 mm DUAL 3.56 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, SOT-223, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP3962EMPX-1.8/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 7 V 2.5 V 1.8 V 380 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 7.5 V 1 1.854 V 1.746 V BICMOS 3 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY SOP SOT-223-4 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.5 mm DUAL 3.56 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP SOT-223, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo