Filter Your Search
1 - 10 of 751 results
|
LP393F35IAT
CTS Corporation
|
Check for Price | Yes | Active | 39.3216 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP393FX2CJT
CTS Corporation
|
Check for Price | Yes | Active | 39.3216 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 9 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP393FX1IHT
CTS Corporation
|
Check for Price | Yes | Active | 39.3216 MHz | 15 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 32 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP393FX5CFT
CTS Corporation
|
Check for Price | Yes | Active | 39.3216 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP393F1YIFT
CTS Corporation
|
Check for Price | Yes | Active | 39.3216 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP393F3XICT
CTS Corporation
|
Check for Price | Yes | Active | 39.3216 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | 30 Ω | 16 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP393FY1CJT
CTS Corporation
|
Check for Price | Yes | Active | 39.3216 MHz | 25 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 9 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP393FY3IFT
CTS Corporation
|
Check for Price | Yes | Active | 39.3216 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 24 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP393F22CJT
CTS Corporation
|
Check for Price | Yes | Active | 39.3216 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 30 Ω | 9 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
LP393F1XIET
CTS Corporation
|
Check for Price | Yes | Active | 39.3216 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 30 Ω | 20 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 |