Parametric results for: lp3905sd-30 under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: lp3905sd30
Select parts from the table below to compare.
Compare
Compare
LP3905SD-30/NOPB
Texas Instruments
Check for Price No Yes Obsolete 600 mA 3.6 V 3 V 5.5 V 4 YES YES 2 MHz INTEGRATED POWER MANAGEMENT UNIT VOLTAGE-MODE 1 INDUSTRIAL S-PDSO-N14 e3 Not Qualified 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON SOLCC14,.16,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC WSON-14 compliant EAR99 8542.39.00.01
LP3905SD-30
National Semiconductor Corporation
Check for Price No Transferred 600 mA 3.8 V 3 V 5.5 V 2 YES YES 2 MHz INTEGRATED POWER MANAGEMENT UNIT VOLTAGE-MODE 1 INDUSTRIAL S-XDSO-N14 e0 Not Qualified 1 85 °C -40 °C 260 40 14 UNSPECIFIED HVSON SOLCC14,.16,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 4 mm 4 mm 800 µm NATIONAL SEMICONDUCTOR CORP 4 X 4 MM, 0.80 MM HEIGHT, LLP-14 not_compliant EAR99 8542.39.00.01
LP3905SD-30
Texas Instruments
Check for Price No No Obsolete 600 mA 3.8 V 3 V 5.5 V 2 YES YES 2 MHz INTEGRATED POWER MANAGEMENT UNIT VOLTAGE-MODE 1 INDUSTRIAL S-XDSO-N14 e0 Not Qualified 1 85 °C -40 °C 260 14 UNSPECIFIED HVSON SOLCC14,.16,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC HVSON, SOLCC14,.16,20 not_compliant EAR99 8542.39.00.01 SON 14