Parametric results for: lp3891emr12 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: lp3891emr12
Select parts from the table below to compare.
Compare
Compare
LP3891EMR-1.2/NOPB
Texas Instruments
$3.4532 Yes Yes Active 5.5 V 1.646 V 1.2 V 100 mV 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 6 V 1 1.246 V 1.186 V CMOS 2.5 % R-PDSO-G8 e3 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.7 mm TEXAS INSTRUMENTS INC SOIC GREEN, MOLDED, PSOP-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP3891EMR-1.2
National Semiconductor Corporation
Check for Price No Transferred 5.5 V 1.646 V 1.216 V 115 mV 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 6 V 1 1.246 V 1.186 V CMOS 2.5 % R-PDSO-G8 e0 Not Qualified 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE RAIL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.68 mm NATIONAL SEMICONDUCTOR CORP MOLDED, PSOP-8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP3891EMR-1.2
Texas Instruments
Check for Price Yes No Obsolete 5.5 V 1.63 V 1.2 V 100 mV 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 6 V 1 1.246 V 1.186 V CMOS 2.5 % R-PDSO-G8 e0 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.68 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOP-8 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP3891EMR-1.2/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5.5 V 1.646 V 1.216 V 115 mV 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 6 V 1 1.246 V 1.186 V CMOS 2.5 % R-PDSO-G8 e3 Not Qualified 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE RAIL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.68 mm NATIONAL SEMICONDUCTOR CORP MOLDED, PSOP-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo