Filter Your Search
1 - 7 of 7 results
|
LP365N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 mV | 1 µs | 4 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LP365N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 1 µs | 4 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LP365N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 9 mV | 500 nA | 3.7 mA | 1 ns | 4 | COMPARATOR | 15 V | -15 V | BIPOLAR | 300 nA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | PLASTIC, DIP-16 | unknown | |||||||||
|
LP365N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 1 µs | 4 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LP365N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 mV | 1 µs | 4 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LP365N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 300 nA | 3.5 mA | 1 µs | 4 | COMPARATOR | 15 V | -15 V | BIPOLAR | 200 nA | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.755 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | ||
|
LP365N
Texas Instruments
|
Check for Price | Obsolete | 9 mV | 800 nA | 1 µs | 4 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.755 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |