Parametric results for: lp2989aimx25 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lp2989aimx25
Select parts from the table below to compare.
Compare
Compare
LP2989AIMX-2.5/NOPB
Texas Instruments
Check for Price Yes Yes Active 16 V 3.5 V 2.5 V 310 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 650 mV 16 V 0.01 % 1 2.5625 V 2.4 V BIPOLAR 4 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP2989AIMX-2.5
Texas Instruments
Check for Price No No Obsolete 16 V 3.5 V 2.5 V 310 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 650 mV 16 V 0.012 % 1 2.5625 V 2.4125 V BIPOLAR 4 % R-PDSO-G8 e0 Not Qualified 1 125 °C -25 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP2989AIMX-2.5/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 16 V 3.5 V 2.5 V 310 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 650 mV 16 V 0.012 % 1 2.5625 V 2.4 V BIPOLAR 4 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP8,.25 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP2989AIMX-2.5
National Semiconductor Corporation
Check for Price No Transferred 16 V 3.5 V 2.5 V 310 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 650 mV 16 V 0.012 % 1 2.5625 V 2.4 V BIPOLAR 4 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SO-8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo