Filter Your Search
1 - 4 of 4 results
|
LP2989AIMX-2.5/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 V | 3.5 V | 2.5 V | 310 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 16 V | 0.01 % | 1 | 2.5625 V | 2.4 V | BIPOLAR | 4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2989AIMX-2.5
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 V | 3.5 V | 2.5 V | 310 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 16 V | 0.012 % | 1 | 2.5625 V | 2.4125 V | BIPOLAR | 4 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -25 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LP2989AIMX-2.5
National Semiconductor Corporation
|
Check for Price | No | Transferred | 16 V | 3.5 V | 2.5 V | 310 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 16 V | 0.012 % | 1 | 2.5625 V | 2.4 V | BIPOLAR | 4 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SO-8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP2989AIMX-2.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 16 V | 3.5 V | 2.5 V | 310 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 16 V | 0.012 % | 1 | 2.5625 V | 2.4 V | BIPOLAR | 4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |