Filter Your Search
1 - 4 of 4 results
|
LP2989AIMMX-3.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 16 V | 4 V | 3 V | 310 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 16 V | 0.0115 % | 1 | 3.075 V | 2.88 V | BIPOLAR | 4 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | MSOP-8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LP2989AIMMX-3.0/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 16 V | 4 V | 3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 3.075 V | 2.88 V | 4 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | MSOP | 8 | |||||||||
|
LP2989AIMMX-3.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 16 V | 4 V | 3 V | 310 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 16 V | 0.0115 % | 1 | 3.075 V | 2.88 V | BIPOLAR | 4 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LP2989AIMMX-3.0
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 V | 4 V | 3 V | 310 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 16 V | 0.0115 % | 1 | 3.075 V | 2.895 V | BIPOLAR | 4 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -25 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | MSOP | 8 |