Filter Your Search
1 - 2 of 2 results
|
LP2966IMMX-1818/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 7 V | 2.7 V | 1.8 V | 135 mV | 150 mA | 1.8 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7.5 V | 0.0018 % | 0.01 % | 1 | 1.863 V | 1.737 V | 1.863 V | 1.737 V | CMOS | 3.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
LP2966IMMX-1818
Texas Instruments
|
Check for Price | Obsolete | 7 V | 2.7 V | 1.8 V | 150 mA | 1.8 V | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 | 1.854 V | 1.746 V | 1.854 V | 1.746 V | 3 % | S-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | SOIC | 8 |