Filter Your Search
1 - 7 of 7 results
|
LP2953AIN/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 470 mV | 250 mA | 1 | NO | FIXED | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0083 | 0.2 % | 1 | 29 V | 1.23 V | BIPOLAR | 1.4 % | R-PDIP-T16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||
|
LP2953AIN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 470 mV | 250 mA | 1 | NO | FIXED | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0083 | 0.2 % | 1 | 29 V | 1.23 V | BIPOLAR | 1.4 % | R-PDIP-T16 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | DIP | 16 | |||
|
LP2953AIN-3.3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 470 mV | 250 mA | 1 | NO | FIXED | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0078 | 0.2 % | 1 | 29 V | 1.23 V | BIPOLAR | 1.4 % | R-PDIP-T16 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||
|
LP2953AIN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 470 mV | 250 mA | 1 | NO | FIXED | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0083 | 0.2 % | 1 | 29 V | 1.23 V | BIPOLAR | 1.4 % | R-PDIP-T16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||
|
LP2953AIN-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 470 mV | 250 mA | 1 | NO | FIXED | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0078 | 0.2 % | 1 | 29 V | 1.23 V | BIPOLAR | 1.4 % | R-PDIP-T16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||
|
LP2953AIN-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 470 mV | 250 mA | 1 | NO | FIXED | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0078 | 0.2 % | 1 | 29 V | 1.23 V | BIPOLAR | 1.4 % | R-PDIP-T16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||
|
LP2953AIN-3.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 470 mV | 250 mA | 1 | NO | FIXED | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0078 | 0.2 % | 1 | 29 V | 1.23 V | BIPOLAR | 1.4 % | R-PDIP-T16 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | DIP | 16 |