Parametric results for: lp2951acmx-3.3 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lp2951acmx33
Select parts from the table below to compare.
Compare
Compare
LP2951ACMX-3.3/NOPB
Texas Instruments
$1.4101 Yes Yes Active 30 V 2.3 V 3.3 V 380 mV 100 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.007692 0.0066 % 0.0066 % 0.2 % 1 29 V 1.24 V BIPOLAR 1.4 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant EAR99 8542.39.00.01 1992-05-01 Adjustable,Positive,Single Output,Ldo Texas Instruments
LP2951ACMX-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.3 V 380 mV 100 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.0066 % 0.0066 % 1 29 V 1.24 V BIPOLAR 1.4 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, SOIC-8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LP2951ACMX-3.3
Texas Instruments
Check for Price No No Obsolete 3.3 V 380 mV 100 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.0066 % 0.0066 % 1 29 V 1.24 V BIPOLAR 1.4 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments
LP2951ACMX-3.3
National Semiconductor Corporation
Check for Price No Transferred 3.3 V 380 mV 100 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.0066 % 0.0066 % 1 29 V 1.24 V BIPOLAR 1.4 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOP-8 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo