Filter Your Search
1 - 1 of 1 results
|
LP2951ACDR2G
onsemi
|
$0.3544 | Yes | Active | 5 V | 350 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 28.75 V | 1 V | 0.005 % | 0.005 % | 1 | 29 V | 1.25 V | BIPOLAR | 1.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi |