Parametric results for: lp2951acd30r2g under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lp2951acd30r2g
Select parts from the table below to compare.
Compare
Compare
LP2951ACD-3.0R2G
onsemi
Check for Price Buy Yes Active 30 V 4 V 3 V 350 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 30 V 0.003 % 0.003 % 1 3.042 V 2.958 V 1.4 % R-PDSO-G8 e3 Not Qualified 1 150 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi