Parametric results for: lp295130drgr under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lp295130drgr
Select parts from the table below to compare.
Compare
Compare
LP2951-30DRGR
Texas Instruments
Check for Price Yes Yes Active 30 V 3.66 V 3 V 380 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 30 V 0.012 % 0.009 % 1 3.06 V 2.94 V 29 V 1.24 V BIPOLAR 2 % S-PDSO-N8 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOP8,.25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 730 µm TEXAS INSTRUMENTS INC SON SON-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments