Parametric results for: lp2950-33-d08-r under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lp295033d08
Select parts from the table below to compare.
Compare
Compare
LP2950--33-D08-T
Unisonic Technologies Co Ltd
Check for Price Active 30 V 6 V 3.3 V 100 mA NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.366 V 3.234 V 2 % R-PDIP-T8 e0 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.2 mm 4.31 mm UNISONIC TECHNOLOGIES CO LTD DIP DIP-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo