Parametric results for: lp12020 under Power/Mains Transformers

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
Manufacturer Part Number: lp12020
Select parts from the table below to compare.
Compare
Compare
LP120-20B32
Pulse Electronics Corporation
Check for Price No Active 1.5 kV 60 V 40 mA 60 V 20 mA SPLIT BOBBIN POWER TRANSFORMER PARALLEL CONNECTED NO NO 2 DUAL 115V 2 VA UL; CSA THROUGH HOLE MOUNTED NO 16.51 mm 47.62 mm 39.67 mm PULSE ELECTRONICS CORP compliant EAR99 8504.31.40.35 Pulse Electronics
LP120-20
Bel Fuse
Check for Price Yes Yes Active 20 mA POWER TRANSFORMER PCB MOUNTABLE 1 2.5 VA UL; CSA NOT SPECIFIED BEL FUSE INC compliant
LP-120-20
Bel Fuse
Check for Price Yes Yes Active 1.5 kV 60 V 20 mA 60 V 20 mA SPLIT BOBBIN POWER TRANSFORMER PCB MOUNTABLE NO NO 2 DUAL 115/230V 2 VA UL; CSA THROUGH HOLE MOUNTED NO 16.5 mm 47.5 mm 39.6 mm BEL FUSE INC compliant EAR99 8504.31.40.35 ROHS COMPLIANT
LP120-20B32
EWC Controls
Check for Price Transferred 20 mA SPLIT BOBBIN POWER TRANSFORMER PCB MOUNTABLE 1 2.5 VA UL; CSA EWC CONTROLS INC unknown EAR99 8504.31.40.35
LP-120-20
Signal Transformer Inc
Check for Price Transferred 1.5 kV 60 V 20 mA 60 V 20 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 2 DUAL 115V 2 VA UL; CSA THROUGH HOLE MOUNTED NO 16.5 mm 47.5 mm 39.6 mm SIGNAL TRANSFORMER CO INC unknown EAR99 8504.31.40.35 Signal Transformer
LP120-20P32
EWC Controls
Check for Price Obsolete 20 mA SPLIT BOBBIN POWER TRANSFORMER PCB MOUNTABLE 1 2.5 VA UL EWC CONTROLS INC unknown EAR99 8504.31.40.35
LP120-20
A/D Electronics Inc
Check for Price Contact Manufacturer 20 mA POWER TRANSFORMER PCB MOUNTABLE 2 2.5 VA A/D ELECTRONICS INC unknown EAR99 8504.31.40.35
LP120-200
Regal Electronics
Check for Price Contact Manufacturer 1.5 kV 60 V 200 mA 60 V 200 mA POWER TRANSFORMER NO NO 2 DUAL 115V UL; CSA THROUGH HOLE MOUNTED NO REGAL ELECTRONICS INC unknown EAR99
ELP120-20
Regal Electronics
Check for Price Contact Manufacturer 60 V 20 mA 60 V 20 mA POWER TRANSFORMER NO NO 2 DUAL 115V UL; CSA THROUGH HOLE MOUNTED NO REGAL ELECTRONICS INC unknown EAR99
LP120-20
Regal Electronics
Check for Price Contact Manufacturer 1.5 kV 60 V 20 mA 60 V 20 mA POWER TRANSFORMER NO NO 2 DUAL 115V UL; CSA THROUGH HOLE MOUNTED NO REGAL ELECTRONICS INC unknown EAR99